Low

SAMTEC  SQT-103-01-L-D-RA  Board-To-Board Connector, Right Angle, SQT Series, Through Hole, Receptacle, 6 Contacts, 2 mm

SAMTEC SQT-103-01-L-D-RA
Technical Data Sheet (844.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SQT Series
No. of Contacts:
6Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.