Low

SAMTEC  SOLC-150-02-S-Q..  Board-To-Board Connector, 1.27 mm, 200 Contacts, Receptacle, Solder, 4 Rows

SAMTEC SOLC-150-02-S-Q..
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SOLC-150-02-S-Q..
Order Code:
1668145
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
200Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Solder
No. of Rows:
4Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.