Low

SAMTEC  SLW-150-01-G-D  Board-To-Board Connector, Dual, 2.54 mm, 100 Contacts, Receptacle, SLW Series, Through Hole, 2 Rows

SAMTEC SLW-150-01-G-D
SAMTEC SLW-150-01-G-D
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SLW-150-01-G-D
Order Code:
1668115
Product Range
SLW Series
Technical Datasheet:
See all Technical Docs
SAMTEC SLW-150-01-G-D
SAMTEC SLW-150-01-G-D

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
100Contacts
Gender:
Receptacle
Product Range:
SLW Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.005443

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.