Low

SAMTEC  SFML-120-01-S-D  Board-To-Board Connector, SFML Series, Through Hole, Receptacle, 40 Contacts, 1.27 mm

SAMTEC SFML-120-01-S-D
Technical Data Sheet (1.37MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SFML Series
No. of Contacts:
40Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.