Low

SAMTEC  SEAM-30-02.0-S-10-2-A  Stacking Board Connector, Plug, 1.27 mm, 300 Contacts, Surface Mount, Gold Plated Contacts

SAMTEC SEAM-30-02.0-S-10-2-A
Technical Data Sheet (613.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
300Contacts
Gender:
Plug
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
10Rows
Row Pitch:
1.27mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Alternatives

Stacking Board Connector, 300 Contacts, Plug, 1.27 mm, Surface Mount, 10 Rows

SAMTEC

No Longer Stocked

STACKING CONNECTOR, PLUG, 300POS, 1.27MM

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php1,537.20 5+ Php1,364.50 10+ Php1,302.10 25+ Php1,247.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.