Low

SAMTEC  SEAF-40-05.0-S-10-2-A  Stacking Board Connector, Receptacle, 1.27 mm, 400 Contacts, Surface Mount, Gold Plated Contacts

SAMTEC SEAF-40-05.0-S-10-2-A
Technical Data Sheet (604.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
400Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
10Rows
Row Pitch:
1.27mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Alternatives

Stacking Board Connector, Open Pin Field Array, SEAF Series, 400 Contacts, Receptacle, 1.27 mm

SAMTEC

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php1,592.20 20+ Php1,458.70

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.