Low

SAMTEC  CLT-135-02-L-D  Board-To-Board Connector, Surface Mount, Receptacle, 70 Contacts, 2 mm, Gold Plated Contacts

SAMTEC CLT-135-02-L-D
Technical Data Sheet (370.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.
  • 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 standard
  • Mating cycles is 100

Product Information

Product Range:
-
No. of Contacts:
70Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.