0
0 ItemsPhp0.00

Rotary Potentiometers :

1,242 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
Handle Style
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
1612609

RoHS

Each
1+Php1,103.700
2+Php1,057.200
3+Php1,010.200
5+Php963.600
10+Php916.600
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9357718

RoHS

Each
1+Php1,541.500
2+Php1,480.800
3+Php1,420.100
5+Php1,359.300
10+Php1,298.200
More Pricing...
10kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1144785

RoHS

Each
1+Php3,035.400
2+Php2,892.100
3+Php2,748.800
5+Php2,605.500
10+Php2,462.100
More Pricing...
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
-
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700942

RoHS

Each
1+Php1,103.700
2+Php1,054.400
3+Php1,004.700
5+Php955.400
10+Php905.600
More Pricing...
5kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1700936

RoHS

Each
1+Php2,069.600
2+Php2,002.500
3+Php1,934.900
5+Php1,867.800
10+Php1,800.300
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
9357726

RoHS

Each
1+Php1,562.900
2+Php1,496.700
3+Php1,430.600
5+Php1,364.400
10+Php1,297.700
More Pricing...
5kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1782728

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+Php117.800
10+Php100.500
25+Php89.500
50+Php86.800
100+Php84.500
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1684813

RoHS

Each
1+Php120.500
50+Php89.000
100+Php84.000
250+Php78.100
500+Php74.400
More Pricing...
10kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
-
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1612611

RoHS

Each
1+Php1,157.600
2+Php1,115.100
3+Php1,072.700
5+Php1,030.200
10+Php987.300
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.34mm
-
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1700933

RoHS

Each
1+Php2,045.400
2+Php1,947.700
3+Php1,849.600
5+Php1,751.900
10+Php1,653.800
More Pricing...
1kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1141619

RoHS

Each
1+Php963.100
2+Php936.700
3+Php910.200
5+Php883.700
10+Php857.300
More Pricing...
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1612607

RoHS

Each
1+Php1,170.400
2+Php1,106.900
3+Php1,043.500
5+Php980.000
10+Php916.100
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
PC Pin
39.22mm
-
-
1°C
125°C
2814157

RoHS

Each
1+Php56.200
10+Php48.000
25+Php42.500
50+Php41.300
100+Php40.300
More Pricing...
-
-
-
-
-
PTV09 Series
Through Hole
-
-
1
Flatted
25mm
-
-
-
PC Pin
-
-
-
-
-
1144767

RoHS

Each
1+Php2,524.200
3+Php2,406.400
5+Php2,288.700
10+Php2,170.900
20+Php2,106.100
More Pricing...
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
-
1
Screwdriver Slot
22.2mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1700934

RoHS

Each
1+Php2,089.700
2+Php2,022.100
3+Php1,954.600
5+Php1,887.000
10+Php1,819.400
More Pricing...
5kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1520666

RoHS

Each
1+Php1,958.700
2+Php1,714.000
3+Php1,420.100
5+Php1,273.100
10+Php1,175.400
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
6180 Series
Panel Mount
6.34mm
-
1
Screwdriver Slot
12.7mm
-800ppm/°C
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
2663536

RoHS

Each
1+Php225.500
5+Php206.800
10+Php188.100
25+Php165.700
50+Php160.700
More Pricing...
10kohm
1Turns
Linear
50mW
± 20%
PTR90 Series
Panel Mount
6mm
-
1
Rotary
15mm
-
-
Carbon
PC Pin
28.4mm
9.5mm
11.3mm
-10°C
50°C
2771751

RoHS

Each
1+Php45.000
10+Php38.200
25+Php32.400
50+Php32.000
500+Php26.700
More Pricing...
5kohm
1Turns
Linear
50mW
± 20%
P120 Series
Panel Mount
6mm
-
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
PC Pin
26mm
-
-
-40°C
85°C
1345093

RoHS

Each
1000+Php54.800
2500+Php52.500
50kohm
1Turns
Linear
50mW
± 20%
PTV111 Series
Through Hole
6mm
-
1
Screwdriver Slot
15mm
-
Standard
Carbon
PC Pin
26.3mm
12mm
13.4mm
-10°C
50°C
1684835

RoHS

Each
1+Php148.800
10+Php132.000
50+Php122.800
100+Php119.600
200+Php116.000
More Pricing...
1kohm
1Turns
Log (Audio)
250mW
± 20%
P231 Series
Bushing Mount
6mm
-
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
1898454

RoHS

Each
1+Php334.600
5+Php301.300
10+Php267.500
20+Php258.400
40+Php249.300
More Pricing...
5kohm
1Turns
Linear
400mW
± 20%
27 Series
Through Hole
6.35mm
-
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
3133558

RoHS

Each
1+Php468.400
10+Php395.800
50+Php365.200
100+Php338.700
200+Php317.300
More Pricing...
470kohm
1Turns
Linear
250mW
± 20%
17P Series
Panel Mount
6mm
-
1
Rotary
19mm
-
Standard
Thick Film
PC Pin
39.2mm
17mm
19.2mm
-
-
3792668

RoHS

Each
1+Php681.500
5+Php665.500
10+Php649.100
20+Php573.300
40+Php497.600
More Pricing...
1kohm
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
-
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3399765

RoHS

Each
1+Php447.400
5+Php420.400
10+Php392.600
25+Php367.500
50+Php344.200
More Pricing...
1kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
4006877

RoHS

Each
1+Php185.800
5+Php171.200
10+Php156.100
20+Php147.000
40+Php137.900
More Pricing...
250kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
-
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1242 items
of 50 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY