Low

ROHM  BD5343FVE-TR  Voltage Detector, CMOS, Free Delay Time Setting, 4.5 Vreset 0.95V-10Vin, VSOF-5

ROHM BD5343FVE-TR
Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD5343FVE-TR
Order Code:
2343114
Product Range
BD53xx Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
4.3V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
950mV
Supply Voltage Max:
10V
Reset Type:
Active-Low
Digital IC Case:
VSOF
No. of Pins:
5Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
BD53xx Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012