Low

ROHM  1SS400GT2R  Small Signal Diode, Single, 90 V, 100 mA, 1.2 V, 4 ns, 500 mA

ROHM 1SS400GT2R
Technical Data Sheet (34.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
90V
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.2V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
500mA
Operating Temperature Max:
150°C
Diode Case Style:
SOD-723
No. of Pins:
2Pins
Packaging:
Each
Product Range:
1SS40 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000008

Alternatives

Small Signal Diode, Single, 100 V, 100 mA, 1.2 V, 4 ns, 500 mA

ON SEMICONDUCTOR

Cut Tape
3,859 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php13.50 10+ Php9.20 100+ Php3.90 1000+ Php2.70 more…

Buy

Small Signal Diode, Single, 90 V, 100 mA, 1.2 V, 4 ns, 500 mA

ROHM

Cut Tape
877 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.00 10+ Php11.10 100+ Php4.70 1000+ Php3.20 more…

Buy