Low

ROEBUCK  1721030  SCRW/SHK SL/DRILL 3.00MM

ROEBUCK 1721030
Technical Data Sheet (99.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cutter Dia:
3mm
Overall Length:
51mm
Effective Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82077031
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.