Low

RECOM POWER  RELV4-16  LED DRIVER, 1 O/P, 3.2W

RECOM POWER RELV4-16
RECOM POWER RELV4-16
Technical Data Sheet (1.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

RECOM POWER RELV4-16
RECOM POWER RELV4-16

Product Information

Product Range:
-
Input Voltage Min:
90V
Input Voltage Max:
264V
Output Power Max:
3.2W
Output Current:
200mA
Output Voltage Max:
16V
LED Driver Mode:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.109044

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.