Low

RECOM POWER  RAC03-3.3SER/277  POWER SUPPLY, AC-DC, 3.3V, 0.9A, WIRED

RECOM POWER RAC03-3.3SER/277
RECOM POWER RAC03-3.3SER/277
Technical Data Sheet (347.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

RECOM POWER RAC03-3.3SER/277
RECOM POWER RAC03-3.3SER/277

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
305V
Output Power Max:
3W
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
-
Output Current - Output 1:
900mA
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.06441