Low

RAF ELECTRONIC HARDWARE  M0591-4-SS  SPACER/STANDOFF, ROUND, SS, 8MM X 2MM

RAF ELECTRONIC HARDWARE M0591-4-SS
Manufacturer Part No:
M0591-4-SS
Order Code:
1874737
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Spacer Type:
Round
Spacer Material:
Stainless Steel
Outer Diameter:
8mm
Inner Diameter:
4.3mm
Overall Length:
2mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.000553

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.