Low

PROSKIT INDUSTRIES  PK-2807C-40  TOOL KIT MRO WITH SOLD. IRON UK PLUG

PROSKIT INDUSTRIES PK-2807C-40
Technical Data Sheet (104.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PK-2807C-40 from Proskit Industries is a tool kit with soldering iron UK PLUG.
  • Net weight of 14.3Kg
  • Zippered Carrying Bag of 290mm x 70mm x 390mm

Product Information

Kit Contents:
-
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Contents

Adjustable wrench, Utility component storage box, 7 Pieces ball point hex key set, Desoldering pump, 2 pieces tweezer set, Utility knife, Electrician's scissors, Autorange digital multimeter, Plier, Cutter, Screwdriver probe voltage tester, Screwdriver, Soldering tip cleaner, Ceramic soldering iron.

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82060000
Weight (kg):
3.3

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.