Low

PROJECTS UNLIMITED  PUM-3546L-R  MICROPHONE, UNI LEADS, 6MM

PROJECTS UNLIMITED PUM-3546L-R
Technical Data Sheet (146.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transducer Function:
Microphone
Directivity:
Omnidirectional
Frequency Response Min:
20Hz
Frequency Response Max:
18kHz
Supply Voltage Min:
-
Supply Voltage Max:
2V
Sensitivity (dB):
-46dB
Drain Current Max:
-
Output Impedance:
2.2kohm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182995
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.