Low

PRO SIGNAL  PSG01592  Circular Connector, Cable Mount Receptacle, 6 Contacts, Solder Socket, Metal Body

PRO SIGNAL PSG01592
Technical Data Sheet (347.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PSG01592 is a 6-pin In-line Circular Socket with plated metal body and nickel plated copper contacts. This circular connector has cable mount and solder termination.
  • 15mm Panel cut-out diameter

Product Information

Product Range:
-
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
-
Connector Body Material:
Metal Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
-
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.012338

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.