Low

PRO SIGNAL  PSG01574  DIN Audio / Video Connector, Socket, 4 Contacts, Chassis Mount, Metal Body

PRO SIGNAL PSG01574
Technical Data Sheet (111.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PSG01574 is a 4-pin Mini DIN Socket with copper pin/body/nut/solder pin and ABS dielectric. This socket is ideal for chassis mounting.

Product Information

No. of Contacts:
4Contacts
Gender:
Socket
Connector Mounting:
Chassis Mount
Contact Plating:
-
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.034

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.