Low

PRO SIGNAL  PSG01563  DIN Audio / Video Connector, 8 Contacts, Socket, Panel Mount

PRO SIGNAL PSG01563
Manufacturer Part No:
PSG01563
Order Code:
1280808

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
8Contacts
Gender:
Socket
Connector Mounting:
Panel Mount
Contact Plating:
-
Connector Body Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Alternatives

DIN Audio / Video Connector, 8 Contacts, Jack, Panel Mount, Silver Plated Contacts, Metal Body

DELTRON COMPONENTS

40 in stock

Price for: Each

1+ Php660.00 10+ Php600.70 100+ Php545.70 500+ Php495.60 more…

Buy

DIN Audio / Video Connector, 8 Contacts, Jack, Panel Mount, Tin Plated Contacts, Metal Body

PREHKEYTEC

3,578 in stock

Price for: Each

1+ Php255.70 25+ Php237.30 100+ Php216.00 500+ Php201.10 more…

Buy

DIN Audio / Video Connector, 8 Contacts, Jack, Cable Mount, Tin Plated Contacts, Zinc Body

PREHKEYTEC

206 in stock

Price for: Each

1+ Php251.70 25+ Php233.80 100+ Php212.50 250+ Php198.10

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.