Low

PRO SIGNAL  PSG01538  Phone Audio Connector, Socket, 3.5 mm, 2 Contacts, PCB Mount, Metal Body, Nickel Plated Contacts

PRO SIGNAL PSG01538
Manufacturer Part No:
PSG01538
Order Code:
1280746
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PSG01538 is a 3.5mm Stereo Jack Socket with PCB mount, black PBT housing and brass barrel.
  • Silver-plated Phosphor Bronze Earth Terminal
  • Silver-plated TiCuR1-M-EH Ring Spring and Tip Spring
  • 30mR Maximum Contact Resistance
  • 100MR at 500VDC Minimum Insulation Resistance
  • 500VAC (for 1 Minute) Dielectric Withstand Voltage

Product Information

No. of Contacts:
2Contacts
Gender:
Socket
Pin Diameter:
3.5mm
Connector Mounting:
PCB Mount
Contact Plating:
Nickel Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.