Low

PRO SIGNAL  PSG01526  RCA (Phono) Audio / Video Connector, 2 Contacts, Plug, Metal Body, Red, 11.8 mm

PRO SIGNAL PSG01526
Technical Data Sheet (311.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
2Contacts
Gender:
Plug
Contact Plating:
-
Connector Body Material:
Metal Body
Connector Colour:
Red
External Diameter:
11.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.03008

Alternatives

RCA (Phono) Audio / Video Connector, Plug, 11.8 mm, 2 Contacts, Red, Metal Body

PRO SIGNAL

65 in stock

Price for: Pack of 10

1+ Php151.80 5+ Php135.30 25+ Php125.20 50+ Php115.20 more…

Buy

RCA (Phono) Audio / Video Connector, Plug, 11.8 mm, 2 Contacts, Red, Metal Body

PRO SIGNAL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 10

1+ Php127.80 5+ Php114.30 25+ Php102.10 50+ Php93.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.