Low

PRO SIGNAL  PSG01465  DIN Audio / Video Connector, Plug, 4 Contacts, Cable Mount

PRO SIGNAL PSG01465
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
4Contacts
Gender:
Plug
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.016

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.