Low

PRO POWER  SPC4919  SLEEVING, EXPANDABLE, 2.159MM, SILVER GREY, 100FT

PRO POWER SPC4919
Technical Data Sheet (41.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sleeving / Tubing Type:
Expandable
Length - Metric:
30.5m
Length - Imperial:
100ft
Internal Diameter:
2.159mm
Sleeving Material:
Fibreglass
Sleeving Colour:
Natural
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.20412

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.