Low

PRO POWER  8408-0418  CABLE FASTENER

PRO POWER 8408-0418
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
8408-0418
Order Code:
1153407
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fastener Colour:
Black
Cable Tie Width:
12.7mm
Tensile Strength N/m²:
-
Tensile Strength Pounds:
6lb
Roll Length:
-
Cable Tie Material:
Nylon (Polyamide)
Cable Bundle Diameter Max:
25.4 mm
SVHC:
To Be Advised
Cable Tie Colour:
Black

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.020412

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.