Low

POWERTIP  PC2004ARS-AWA-A-Q  Alphanumeric LCD, 20 x 4, Black on Yellow / Green, 5V, Parallel, English, Japanese, Reflective

POWERTIP PC2004ARS-AWA-A-Q
Technical Data Sheet (54.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PC2004ARS-AWA-A-Q is a 20x4 LCD Module with reflective polarizer, without backlight. It has STN positive (grey) LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.
  • 5.5V Maximum power supply voltage
  • ST7066U or compatible controller

Product Information

Character Count x Line:
20 x 4
Display Appearance:
Black on Yellow / Green
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Reflective
Character Size:
4.75mm
LCD Display Type:
STN
Module Size:
98mm x 60mm
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Display Construction:
COB
Backlighting Colour:
No Backlight
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.077564

Alternatives

Associated Products