Low

POMONA  3742  BOX, SHIELDED, ALUMINIUM, BLUE

POMONA 3742
Technical Data Sheet (20.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Multipurpose
IP Rating:
Not Rated
NEMA Rating:
Not Rated
External Height - Metric:
105mm
External Width - Metric:
68mm
External Depth - Metric:
156mm
Enclosure Material:
Aluminium
Body Colour:
Blue
External Height - Imperial:
4.13"
External Width - Imperial:
2.68"
External Depth - Imperial:
6.16"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85371010
Weight (kg):
.689461