Low

PATLITE (U.S.A.)  CLA3S-24-Y  LED LIGHT BAR, AMBER, 5.7W, 24VDC, 324MM

PATLITE (U.S.A.) CLA3S-24-Y
Manufacturer Part No:
CLA3S-24-Y
Order Code:
1889054
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Light Colour:
Amber
Lumen Output:
195lm
Power Rating:
5.7W
Supply Voltage:
24VDC
Light Bar Length:
324mm
IP Rating:
-
Product Range:
CLA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.298011

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.