Low

PANDUIT  TP4H-C  Cable Tie Mount, 5.9 mm, Screw, Nylon 6.6 (Polyamide 6.6), Natural

PANDUIT TP4H-C
Technical Data Sheet (35.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Mounting Hole Dia:
5.9mm
Mount Fixing Type:
Screw
Mount Material:
Nylon 6.6 (Polyamide 6.6)
Mount Colour:
Natural
Product Range:
-
External Width:
15.7 mm
Body Material:
Nylon 6.6 (Polyamide 6.6)
Material:
Nylon 6.6
Height:
5.2 mm
Accessory Type:
Cable Tie Mount
Fixing Hole Diameter:
6.9 mm
Colour:
Natural
External Length / Height:
5.2 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.51

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.