Low

PANDUIT  PV14-P47-C  TERMINAL, PIN, 0.49IN, CRIMP, BLUE

PANDUIT PV14-P47-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PV14-P47-C
Order Code:
1996952
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PV-P Series
Termination:
Crimp
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Pin Diameter:
1.8mm
Insulator Colour:
Blue
Insulator Material:
Vinyl
Terminal Material:
Copper
Overall Length:
24.6mm
Pin Length:
12.4mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.113399

Alternatives

TERMINAL, PIN, 0.08IN, CRIMP, BLUE

MULTICOMP

566 in stock

Price for: Each

1+ Php13.00 100+ Php12.20 250+ Php10.20 500+ Php9.20 more…

Buy

TERMINAL, PIN, 12 X 1.9MM, CRIMP, BLUE

MULTICOMP

156 in stock

Price for: Pack of 100

1+ Php402.70 50+ Php326.30 100+ Php294.00 250+ Php270.90 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.