Low

PANDUIT  DNF18-110-C  TERMINAL, FEMALE DISCONNECT, 0.11IN, RED

PANDUIT DNF18-110-C
Technical Data Sheet (89.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DNF Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
2.8mm x 0.81mm
Tab Size - Imperial:
0.11" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.052164

Alternatives

TERMINAL, FEMALE DISCONNECT, 0.11IN, RED

THOMAS & BETTS

4 in stock

Price for: Pack of 100

1+ Php6,028.80 5+ Php5,688.60 10+ Php5,322.20 25+ Php5,029.90 more…

Buy

TERMINAL, FEMALE DISCONNECT 2.79MM CLEAR

AMP FROM TE CONNECTIVITY

26 in stock

Price for: Pack of 1000

1+ Php13,585.20

Buy

Associated Products

Similar Products