Low

PANCON CONNECTORS  MLSS156-6-C  BOARD-BOARD CONNECTOR HEADER, 6 POSITION, 1ROW

PANCON CONNECTORS MLSS156-6-C
Technical Data Sheet (88.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Mas-Con ML Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
3.96mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.240404

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.