Low

PANASONIC ELECTRONIC COMPONENTS  ERJU06F82R0V  SMD Chip Resistor, Thick Film, 82 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS ERJU06F82R0V
Manufacturer Part No:
ERJU06F82R0V
Order Code:
2145565RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
82ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
ERJU06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 82R, 1%, 0.125W, 0805

VISHAY

443 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php2.30 500+ Php1.90 1000+ Php1.60 2500+ Php1.40 more…

Buy

SMD Chip Resistor, Thick Film, 82 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
3,650 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.50 1000+ Php0.40 5000+ Php0.30 15000+ Php0.20

Buy

SMD Chip Resistor, 82 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.40 25000+ Php0.20 50000+ Php0.20

Buy

Similar Products