Low

PANASONIC ELECTRONIC COMPONENTS  ERJU06F43R0V  SMD Chip Resistor, Thick Film, 43 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS ERJU06F43R0V
Manufacturer Part No:
ERJU06F43R0V
Order Code:
2145526RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
43ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
ERJU06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 43R, 1%, 0.125W, 0805

VISHAY

772 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php3.40 100+ Php2.00 1000+ Php1.30 more…

Buy

SMD Chip Resistor, Thick Film, 43 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
3,378 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.60 500+ Php0.50 1000+ Php0.40 2500+ Php0.40 more…

Buy

Similar Products