Low

PANASONIC ELECTRONIC COMPONENTS  ERJU06F1602V  SMD Chip Resistor, Thick Film, 16 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJU06F1602V
Technical Data Sheet (84.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
16kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 16K, 1%, 0.125W, 0805, REEL

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.60 15000+ Php1.20

Buy

SMD Chip Resistor, Thick Film, 16 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

7,205 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.60 500+ Php0.50 1000+ Php0.40 2500+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 16 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCPWR Series

MULTICOMP

Cut Tape
2,513 in stock

Price for: Each (Supplied on Cut Tape)

25+ Php3.70 100+ Php2.80 500+ Php2.30 1000+ Php1.70 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.