Low

PANASONIC ELECTRONIC COMPONENTS  ERJ8ENF1024V  SMD Chip Resistor, Thick Film, 1.02 Mohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS ERJ8ENF1024V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic ERJ 8E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Product Information

Resistance:
1.02Mohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
ERJ8E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Alternatives

SMD Chip Resistor, Thick Film, 1.02 Mohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
2,265 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.70 100+ Php1.30 500+ Php1.00 1000+ Php0.70 more…

Buy

Similar Products