Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-B2BJ3R0V  THICK FILM RESISTOR, 3OHM, 5%, 1206

PANASONIC ELECTRONIC COMPONENTS ERJ-B2BJ3R0V
Manufacturer Part No:
ERJ-B2BJ3R0V
Order Code:
2414639
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3ohm
Voltage Rating:
200V
Resistor Case Style:
1206 Wide
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
ERJB2 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000034

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.