Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-A1BFR36U  THICK FILM RESISTOR, 0.36OHM, 1%, 2512

PANASONIC ELECTRONIC COMPONENTS ERJ-A1BFR36U
Technical Data Sheet (73.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.36ohm
Power Rating:
1.33W
Resistor Case Style:
2512 Wide
Resistance Tolerance:
± 1%
Product Range:
ERJA1 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.