Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-A1BF3R9U  RES, THICK FILM, 3R9, 1%, 1.33W, 2512 WIDE

PANASONIC ELECTRONIC COMPONENTS ERJ-A1BF3R9U
Technical Data Sheet (73.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.9ohm
Voltage Rating:
200V
Resistor Case Style:
2512 Wide
Power Rating:
1.33W
Resistance Tolerance:
± 1%
Product Range:
ERJA1 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.