Low

PANASONIC ELECTRONIC COMPONENTS  ERB-RG2R00V  FUSE, 2A, 63VDC, FAST ACTING, 1206

PANASONIC ELECTRONIC COMPONENTS ERB-RG2R00V
Technical Data Sheet (98.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ERBRG Series
Fuse Current:
2A
Voltage Rating V AC:
-
Voltage Rating V DC:
63VDC
Blow Characteristic:
Fast Acting
Fuse Case Style:
1206
Breaking Capacity Current AC:
-
Breaking Capacity Current DC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000034

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.