Low

PANASONIC ELECTRONIC COMPONENTS  ELJ-QF16NJF  INDUCTOR, 16NH, 240MA, 5%, 0402

PANASONIC ELECTRONIC COMPONENTS ELJ-QF16NJF
Manufacturer Part No:
ELJ-QF16NJF
Order Code:
2419863
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
16nH
DC Current Rating:
240mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Shielded
DC Resistance Max:
0.65ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
2.3GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.