Low

PANASONIC ELECTRONIC COMPONENTS  EEUFC1A221  Electrolytic Capacitor, 220 µF, 10 V, FC Series, ± 20%, Radial Leaded, 6.3 mm

PANASONIC ELECTRONIC COMPONENTS EEUFC1A221
Technical Data Sheet (214.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 2.2µF to 15000µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Product Information

Capacitance:
220µF
Voltage Rating:
10V
Product Range:
FC Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000785

Alternatives

Electrolytic Capacitor, 220 µF, 10 V, MCRH Series, ± 20%, Radial Leaded, 6.3 mm

MULTICOMP

2,199 in stock

Price for: Each

5+ Php5.70 50+ Php5.20 100+ Php4.70 500+ Php4.00 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 10 V, YXF Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

9,837 in stock

Price for: Each

5+ Php28.80 50+ Php27.50 100+ Php21.30 500+ Php20.00 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 10 V, ZL Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

6,865 in stock

Price for: Each

1+ Php28.60 50+ Php18.60 100+ Php11.30 500+ Php9.00

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V

UNITED CHEMI-CON

424 in stock

Price for: Each

1+ Php23.70 10+ Php16.70 100+ Php8.40 500+ Php7.50 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V

UNITED CHEMI-CON

1,743 in stock

Price for: Each

1+ Php21.80 10+ Php15.40 100+ Php7.70 500+ Php7.00 more…

Buy

CAPACITOR ALUM ELEC, 220UF, 10V

UNITED CHEMI-CON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

2000+ Php32.30

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V, 20%, RADIAL

NICHICON

1,869 in stock

Price for: Each (Supplied on Cut Tape)

25+ Php22.30

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V, 20%, RADIAL

NICHICON

3,191 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php36.50 10+ Php19.40 100+ Php12.90 500+ Php11.70 more…

Buy

Electrolytic Capacitor, 220 µF, 10 V, ESH Series, ± 20%, Radial Leaded, 6 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ Php6.30

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V, 20%, RADIAL

NICHICON

973 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.10 10+ Php43.30 100+ Php21.40 500+ Php19.40 more…

Buy