Low

PANASONIC ELECTRONIC COMPONENTS  EEU-TP1V331B  ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS EEU-TP1V331B
Manufacturer Part No:
EEU-TP1V331B
Order Code:
2413428
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
330µF
Voltage Rating:
35V
Product Range:
TP Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
135°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
0.052ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.003045

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL

ILLINOIS CAPACITOR

1,725 in stock

Price for: Each

1+ Php28.30 25+ Php18.40 50+ Php11.20 100+ Php8.90 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL

CORNELL DUBILIER

195 in stock

Price for: Each

1+ Php233.20 10+ Php199.90 100+ Php149.90 500+ Php133.70 more…

Buy

Electrolytic Capacitor, 330 µF, 35 V, TP Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

19 in stock

Price for: Each

1+ Php104.10 10+ Php70.00 100+ Php54.20 500+ Php43.80 more…

Buy

Associated Products