Low

PANASONIC ELECTRONIC COMPONENTS  EEU-FR1J271U  ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 63V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS EEU-FR1J271U
Manufacturer Part No:
EEU-FR1J271U
Order Code:
2414665
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
270µF
Voltage Rating:
63V
Product Range:
FR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
15000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.002702

Alternatives