Low

PANASONIC ELECTRONIC COMPONENTS  EETHD2W221HJ  Electrolytic Capacitor, 220 µF, 450 V, ± 20%, Quick Connect, Snap-In, 22 mm

PANASONIC ELECTRONIC COMPONENTS EETHD2W221HJ
Manufacturer Part No:
EETHD2W221HJ
Order Code:
1973437
Product Range
AEC-Q200 HD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
450V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
22mm
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Height:
45mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.1