Low

PANASONIC ELECTRONIC COMPONENTS  EEEHA1HR33R  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 0.33 µF, 50 V

PANASONIC ELECTRONIC COMPONENTS EEEHA1HR33R
Technical Data Sheet (91.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
0.33µF
Voltage Rating:
50V
ESR:
-
Product Range:
-
Packaging:
Cut Tape
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
3mA
Diameter:
4mm
Height:
5.4mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.0001