Low

EEC-F5R5U105 - 

Supercapacitor, Stacked Coin Type, 1 F, 5.5 V, Radial Leaded, NF Series, +80%, -20%

PANASONIC ELECTRONIC COMPONENTS EEC-F5R5U105

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEC-F5R5U105
Order Code:
9692720
Product Range
NF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-25°C
:
Radial Leaded
:
70°C
:
5.5V
:
NF Series
:
Coin
:
-
:
1F
:
5mm
:
+80%, -20%
:
Each
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NF series from Panasonic are stacked coin type electric double layer capacitors. These capacitors are known as "Gold Capacitors" that provides highest volumetric efficiency of all capacitor technologies. They are often compared to secondary batteries. Unlike batteries, gold capacitors do not rely on a chemical reaction to produce electric current but they are storage cells that utilize the absorption/release reaction of ions. Gold capacitors have no limit to the number of charge and discharge cycles they can sustain and do not need a charging circuit. These capacitors are mainly used in memory back-up for video and audio equipments, cameras, telephone, printers, data terminals, rice cookers and intelligent remote controls.
  • High capacitance values ranging from 0.22F to 1.5F
  • Rated voltage of 5.5VDC
  • Operating temperature range from -25°C to 70°C
  • Endurance of 1000h at 70°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity