Low

PANASONIC ELECTRONIC COMPONENTS  EEA-GA1E150H  ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 25V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS EEA-GA1E150H
Manufacturer Part No:
EEA-GA1E150H
Order Code:
2414660
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15µF
Voltage Rating:
25V
Product Range:
GA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000426