Low

PANASONIC ELECTRONIC COMPONENTS  ECW-FD2W824K4  FILM CAPACITOR, 0.82uF, 450V, 10%, RADIAL

Manufacturer Part No:
ECW-FD2W824K4
Order Code:
2413427
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ECW-FD2W824K4
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.82µF
Voltage Rating V DC:
450V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
ECWFD Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
7.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
110°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
450

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.001932