Low

PANASONIC ELECTRONIC COMPONENTS  ECW-FD2W105K  FILM CAPACITOR, 1uF, 450V, 10%, RADIAL

Technical Data Sheet (235.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRONIC COMPONENTS ECW-FD2W105K
Video

Product Information

Capacitance:
1µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
450V
Product Range:
ECWFD Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
15mm
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
110°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.00118