Low

PANASONIC ELECTRONIC COMPONENTS  ECQ-E2154JB  FILM CAPACITOR, 0.15uF, 250V, 5%, RADIAL

PANASONIC ELECTRONIC COMPONENTS ECQ-E2154JB
Manufacturer Part No:
ECQ-E2154JB
Order Code:
2413391
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.15µF
Voltage Rating V DC:
250V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 5%
Product Range:
ECQE(B) Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
250

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.00059